Omron Plastic Fibre Optic Sensor 1680 mm Cable, IP67
- RS Stock No.:
- 555-950
- Mfr. Part No.:
- E32-D51 2M
- Brand:
- Omron
Subtotal (1 unit)*
£186.55
(exc. VAT)
£223.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £186.55 |
*price indicative
- RS Stock No.:
- 555-950
- Mfr. Part No.:
- E32-D51 2M
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Detection Range | 1680 mm | |
| Product Type | Fibre Optic Sensor | |
| Fibre Optic Type | Plastic | |
| Interface Type | Cable | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Length | 2m | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Detection Range 1680 mm | ||
Product Type Fibre Optic Sensor | ||
Fibre Optic Type Plastic | ||
Interface Type Cable | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Length 2m | ||
- COO (Country of Origin):
- JP
The Omron Fibre Optic Sensor Head built for diffuse reflective sensing applications. Its compact and durable design ensures effective performance in demanding environments, with heat resistance that allows operation in temperatures ranging from -40°C to 150°C.
M6 cylindrical axial shape for compact use
Fluororesin sheath with IP67 protection
Bending radius 35 mm
Flexible 2 meter cable
Related links
- Omron Plastic Fibre Optic Sensor 210 mm NPN Output Cable, IP67 24V
- Omron Plastic Fibre Optic Sensor, IP67
- Omron Plastic Fibre Optic Sensor 210 mm, IP67
- Omron Plastic Fibre Optic Sensor 670 mm, IP67
- Omron Plastic Fibre Optic Sensor 2100 mm, IP67
- Omron Plastic Fibre Optic Sensor 220 mm, IP67
- Omron Plastic Fibre Optic Sensor 3000 mm, IP67
- Omron Plastic Fibre Optic Sensor 600 mm, IP67
