Omron Fibre Amplifier 3 μm, NPN Output, 720 mW Wire, IP50 24V

Subtotal (1 unit)*

£180.59

(exc. VAT)

£216.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£180.59

*price indicative

RS Stock No.:
402-713
Mfr. Part No.:
E3X-ZV7
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Fibre Amplifier

Detection Range

3 μm

Output Type

NPN

Response Time

50μs

Light Source

LED

Terminal Type

Wire

Interface Type

Wire

Power Consumption

720mW

IP Rating

IP50

Maximum Supply Voltage

24V

Housing Material

Polycarbonate

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Depth

75mm

Series

E3X-ZV

Length

112.7mm

Standards/Approvals

RoHS

Width

1mm

Mount Type

DIN Rail

COO (Country of Origin):
CN
The Omron Smart Fiber Amplifier Unit offers cost effective performance tailored for presence or absence detection, with a minimum detectable object size of 3 μm and a response time of 50 μs in super High speed mode. This model delivers reliable detection, ideal for applications like parts feeders and roll presses for secondary battery sheets. It features Smart Tuning, allowing easy adjustment of light intensity and threshold levels to optimal values with just two button presses.

Cost saving and space saving

Wiring saving and 1 channel models

New external input models allowing remote tuning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy