Omron Fibre Amplifier 3 μm, PNP Output Wires, 720 mW, IP50, 12 → 24 V
- RS Stock No.:
- 402-708
- Mfr. Part No.:
- E3X-ZV41 2M
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£169.98
(exc. VAT)
£203.98
(inc. VAT)
- RS Stock No.:
- 402-708
- Mfr. Part No.:
- E3X-ZV41 2M
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Detection Range | 3 μm | |
| Output Type | PNP | |
| Terminal Type | Pre Wired 2 m | |
| Response Time | 50 μs | |
| Power Consumption | 720 mW | |
| IP Rating | IP50 | |
| Supply Voltage | 12 → 24 V | |
| Interface | Wires | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Detection Range 3 μm | ||
Output Type PNP | ||
Terminal Type Pre Wired 2 m | ||
Response Time 50 μs | ||
Power Consumption 720 mW | ||
IP Rating IP50 | ||
Supply Voltage 12 → 24 V | ||
Interface Wires | ||
The Omron Smart Fiber Amplifier Unit offers cost effective performance tailored for presence or absence detection, with a minimum detectable object size of 3 μm and a response time of 50 μs in super High speed mode. This model delivers reliable detection, ideal for applications like parts feeders and roll presses for secondary battery sheets. It features Smart Tuning, allowing easy adjustment of light intensity and threshold levels to optimal values with just two button presses.
Cost saving and space saving
Wiring saving and 1 channel models
New external input models allowing remote tuning
Wiring saving and 1 channel models
New external input models allowing remote tuning
Related links
- Omron Fibre Amplifier 3 μm 720 mW 12 → 24 V
- Omron Plastic Fibre Optic Sensor 720 mW, IP50 24 V dc
- Omron Fibre Amplifier 3 μm 720 mW Wire, IP50 24 V
- Omron Fibre Amplifier 3 μm 720 mW Wire, IP50 24 V
- Omron Fibre Amplifier 200 mm 600 mW, IP50 12 V
- Omron Glass Fibre Optic Sensor 720 mW 12 → 24 V dc
- Omron Fibre Amplifier 600 mW, IP50 12 V
- Omron Fibre Amplifier 100 mm IP50, 12 → 24 V dc

