Banner Plastic Fibre Optic Sensor 36 mm, NPN/PNP Output, IP67
- RS Stock No.:
- 332-096
- Mfr. Part No.:
- PBCT26UM4M2.5
- Brand:
- Banner
Subtotal (1 unit)*
£141.48
(exc. VAT)
£169.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £141.48 |
*price indicative
- RS Stock No.:
- 332-096
- Mfr. Part No.:
- PBCT26UM4M2.5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Range | 36 mm | |
| Product Type | Fibre Optic Sensor | |
| Output Type | NPN/PNP | |
| Fibre Optic Type | Plastic | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 249°C | |
| Standards/Approvals | PFAS 10.1501.1029, POPs 10.1501.1029, RoHS 10.1501.1029, REACH 10.1501.1029, TSCA PBT 10.1501.1029 | |
| Series | IT2 | |
| Length | 0.914mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Range 36 mm | ||
Product Type Fibre Optic Sensor | ||
Output Type NPN/PNP | ||
Fibre Optic Type Plastic | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
IP Rating IP67 | ||
Maximum Operating Temperature 249°C | ||
Standards/Approvals PFAS 10.1501.1029, POPs 10.1501.1029, RoHS 10.1501.1029, REACH 10.1501.1029, TSCA PBT 10.1501.1029 | ||
Series IT2 | ||
Length 0.914mm | ||
The Banner Fiber Optics represents a remarkable evolution in sensing technology, designed to meet the demands of modern automation and control systems. Engineered for precision and reliability, it integrates seamlessly into existing setups, providing accurate data feedback that enhances operational efficiency. The robust construction ensures durability and consistent performance, even in challenging environments, making it an ideal choice for a wide range of industrial applications.
Low power consumption promotes energy efficiency
Outstanding durability extends product lifespan
Designed for flexible integration across multiple applications
