Banner Plastic Fibre Optic Cable
- RS Stock No.:
- 331-623
- Mfr. Part No.:
- PIAT46UHFMTA
- Brand:
- Banner
Subtotal (1 unit)*
£172.53
(exc. VAT)
£207.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £172.53 |
*price indicative
- RS Stock No.:
- 331-623
- Mfr. Part No.:
- PIAT46UHFMTA
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Fibre Optic Type | Plastic | |
| Terminal Type | Plastic Fiber Sensor | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Fibre Optic Type Plastic | ||
Terminal Type Plastic Fiber Sensor | ||
- COO (Country of Origin):
- JP
The Banner Fiber Optics is designed for precision and reliability in a variety of industrial applications. With its innovative design, this product enhances detection capabilities, ensuring optimal performance even in challenging environments. The integration of advanced technology allows for seamless operation and high efficiency, making it an invaluable tool for automation.
Real time performance feedback enhances operational efficiency
Low maintenance requirements ensure minimal downtime
Lightweight structure simplifies handling and mounting
Low maintenance requirements ensure minimal downtime
Lightweight structure simplifies handling and mounting
Related links
- Banner Plastic Fibre Optic Cable
- Banner Plastic Fibre Optic Cable 128 mm
- Banner Plastic Fibre Optic Cable 65 mm
- Banner Plastic Fibre Optic Cable 153 mm
- Banner Plastic Fibre Optic Cable 118 mm
- Banner Plastic Fibre Optic Cable 86 mm
- Banner Plastic Fibre Optic Cable 545 mm
- Banner Plastic Fibre Optic Cable 186 mm
