Banner Plastic Fibre Optic Cable
- RS Stock No.:
- 331-399
- Mfr. Part No.:
- PBTA43TMB5
- Brand:
- Banner
Subtotal (1 unit)*
£209.01
(exc. VAT)
£250.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £209.01 |
*price indicative
- RS Stock No.:
- 331-399
- Mfr. Part No.:
- PBTA43TMB5
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Fibre Optic Type | Plastic | |
| Terminal Type | Plastic Fiber Sensor | |
Select all | ||
|---|---|---|
Brand Banner | ||
Fibre Optic Type Plastic | ||
Terminal Type Plastic Fiber Sensor | ||
- COO (Country of Origin):
- JP
The Banner Fiber Optics exemplifies innovation in its field. With an advanced detection system, it offers precise performance tailored for industrial environments. The robust construction ensures reliable operation even in challenging conditions, making it a trusted choice for various applications. This product's intuitive interface simplifies the setup process, allowing users to minimise downtime and maximise productivity. Its versatility caters to a broad spectrum of tasks, proving invaluable in streamlining operations.
Compact design allows for easy integration into existing systems
Adaptable to various industrial environments with ease
Enhanced energy efficiency contributes to lower operational costs
Adaptable to various industrial environments with ease
Enhanced energy efficiency contributes to lower operational costs
Related links
- Banner Plastic Fibre Optic Cable
- Banner Plastic Fibre Optic Cable 128 mm
- Banner Plastic Fibre Optic Cable 65 mm
- Banner Plastic Fibre Optic Cable 86 mm
- Banner Plastic Fibre Optic Cable 118 mm
- Banner Plastic Fibre Optic Cable 153 mm
- Banner Plastic Fibre Optic Cable 186 mm
- Banner Plastic Fibre Optic Cable 545 mm
