Banner Plastic Fibre Optic Cable
- RS Stock No.:
- 331-383
- Mfr. Part No.:
- PBPF26UMB
- Brand:
- Banner
Subtotal (1 unit)*
£108.44
(exc. VAT)
£130.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £108.44 |
*price indicative
- RS Stock No.:
- 331-383
- Mfr. Part No.:
- PBPF26UMB
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Fibre Optic Type | Plastic | |
| Terminal Type | Plastic Fiber Sensor | |
Select all | ||
|---|---|---|
Brand Banner | ||
Fibre Optic Type Plastic | ||
Terminal Type Plastic Fiber Sensor | ||
- COO (Country of Origin):
- JP
The Banner Fiber Optics is designed to enhance operational efficiency and reliability in various applications. By providing robust performance in challenging environments, it meets the demands of modern industry while ensuring user-friendly operation. The advanced technology incorporated within this solution ensures accurate and consistent results, making it an invaluable addition to the workspace.
Features easy to use controls for a better user experience
Supports seamless integration with existing systems for enhanced productivity
Provides clear visual indicators for instant feedback and monitoring
Supports seamless integration with existing systems for enhanced productivity
Provides clear visual indicators for instant feedback and monitoring
Related links
- Banner Plastic Fibre Optic Cable
- Banner Plastic Fibre Optic Cable 128 mm
- Banner Plastic Fibre Optic Cable 65 mm
- Banner Plastic Fibre Optic Cable 86 mm
- Banner Plastic Fibre Optic Cable 118 mm
- Banner Plastic Fibre Optic Cable 153 mm
- Banner Plastic Fibre Optic Cable 186 mm
- Banner Plastic Fibre Optic Cable 545 mm
