Banner Glass Fibre Optic Sensor 36 mm, NPN/PNP Output, IP67

Subtotal (1 unit)*

£157.65

(exc. VAT)

£189.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£157.65

*price indicative

RS Stock No.:
331-251
Mfr. Part No.:
IR23S
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Detection Range

36 mm

Product Type

Fibre Optic Sensor

Output Type

NPN/PNP

Fibre Optic Type

Glass

Response Time

1ms

Terminal Type

Fibreglass Sensor

IP Rating

IP67

Maximum Operating Temperature

249°C

Length

0.914mm

Standards/Approvals

TSCA PBT 10.1501.1029, PFAS 10.1501.1029, POPs 10.1501.1029, RoHS 10.1501.1029, REACH 10.1501.1029

Series

IT2

COO (Country of Origin):
US
The Banner Fiber Optics is designed to streamline automation processes in various industrial environments. Offering unparalleled reliability and accuracy, the product is equipped with cutting-edge technology to detect a wide range of objects with precision. Whether used in packaging, assembly or quality control, it caters to diverse applications while ensuring minimal downtime. The robust construction is built to withstand harsh conditions, making it ideal for factories and warehouses where efficiency is crucial.

Offers real time data feedback for informed decision making

Supports a wide range of object detection applications

Compact design allows for installation in space restricted areas

Related links