Banner Plastic Fibre Optic Sensor, BIPOLAR NPN/PNP Output Cable, IP67, 10 → 30 V dc
- RS Stock No.:
- 294-667
- Mfr. Part No.:
- SM312FPG
- Brand:
- Banner
Subtotal (1 unit)*
£174.51
(exc. VAT)
£209.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £174.51 |
*price indicative
- RS Stock No.:
- 294-667
- Mfr. Part No.:
- SM312FPG
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Output Type | BIPOLAR NPN/PNP | |
| Fibre Optic Type | Plastic | |
| Response Time | 1 ms | |
| IP Rating | IP67 | |
| Supply Voltage | 10 → 30 V dc | |
| Interface | Cable | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Output Type BIPOLAR NPN/PNP | ||
Fibre Optic Type Plastic | ||
Response Time 1 ms | ||
IP Rating IP67 | ||
Supply Voltage 10 → 30 V dc | ||
Interface Cable | ||
- COO (Country of Origin):
- US
The Banner Voltage Sensor supports 10 V to 30 V supply voltage. It is protected against reverse polarity and transient voltages. Sensors will respond to either a light or dark signal of 1 millisecond or longer duration, 500 Hz maximum. It operates between the temperature range of -20 °C to +70 °C.
Bipolar output
PVC jacket
IP67 rated
PVC jacket
IP67 rated
Related links
- Banner Plastic Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP50, 10 → 30 V dc
- Banner Plastic Fibre Optic Sensor IP67, 10 → 30 V dc
- Banner Glass Fiber Photoelectric Sensor IP67, 10 → 30 V dc
- Banner Plastic Photoelectric Sensor IP67, 10 → 30 V dc
- Banner Plastic Fibre Amplifier IP67, 10 → 30 V dc
