Banner Plastic Fibre Optic Sensor
- RS Stock No.:
- 293-330
- Mfr. Part No.:
- PIRS1X166UMPMAL
- Brand:
- Banner
Subtotal (1 unit)*
£150.84
(exc. VAT)
£181.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £150.84 |
*price indicative
- RS Stock No.:
- 293-330
- Mfr. Part No.:
- PIRS1X166UMPMAL
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Fibre Optic Type | Plastic | |
| Terminal Type | Plastic Fiber Sensors | |
Select all | ||
|---|---|---|
Brand Banner | ||
Fibre Optic Type Plastic | ||
Terminal Type Plastic Fiber Sensors | ||
- COO (Country of Origin):
- JP
The Banner Fiber Optics exemplifies cutting-edge technology designed for optimal performance in a range of applications. With robust build quality and innovative features, it seamlessly integrates into diverse environments, ensuring reliability and efficiency. Its user-centric design enhances operational capabilities, making it an indispensable tool for professionals seeking superior functionality.
Versatile application possibilities across various industries
Supports enhanced operational efficiency boosting overall productivity
Offers robust compatibility with existing systems for easy integration
Supports enhanced operational efficiency boosting overall productivity
Offers robust compatibility with existing systems for easy integration
Related links
- Banner Plastic Fibre Optic Sensor
- Banner Plastic Fibre Optic Sensor 108 mm
- Banner Plastic Fibre Optic Sensor 2 m
- Banner Plastic Fibre Optic Sensor IP50, 15 → 24 V dc
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
