Subtotal (1 unit)*
£143.95
(exc. VAT)
£172.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £143.95 |
*price indicative
- RS Stock No.:
- 293-309
- Mfr. Part No.:
- IAT21.4S
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Fibre Optic Type | Plastic | |
| Terminal Type | Plastic Fiber Sensors | |
Select all | ||
|---|---|---|
Brand Banner | ||
Fibre Optic Type Plastic | ||
Terminal Type Plastic Fiber Sensors | ||
- COO (Country of Origin):
- US
The Banner Fiber Optics represents the forefront of detection technology, tailored to enhance operational efficiency in a variety of applications. With its advanced design, it provides exceptional reliability and precision in identifying objects, making it an ideal choice for automated processes. The robust construction ensures it can withstand demanding environments, while its user-friendly interface allows for easy integration into existing systems.
Compatible with various automation systems for enhanced flexibility
Features durable materials to withstand wear and tear
Features durable materials to withstand wear and tear
Related links
- Banner Plastic Fibre Optic Sensor
- Banner Plastic Fibre Optic Sensor 108 mm
- Banner Plastic Fibre Optic Sensor 2 m
- Banner Plastic Fibre Optic Sensor PNP Output
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
