Broadcom AFBR-2418Z 50MBd 865Nm Fibre Optic Receiver, Round, ST Connector
- RS Stock No.:
- 818-8795
- Mfr. Part No.:
- AFBR-2418Z
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 818-8795
- Mfr. Part No.:
- AFBR-2418Z
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Maximum Data Rate | 50MBd | |
| Connector Shape | Round | |
| Wavelength of Peak Sensitivity | 865nm | |
| Typical Rise Time | 5ns | |
| Typical Fall Time | 5ns | |
| Number of Pins | 8 | |
| Mounting Type | Panel Mount | |
| Dimensions | 27.2 x 12.7 x 10.2mm | |
| Connector Type | ST | |
| Height | 10.2mm | |
| Length | 27.2mm | |
| Width | 12.7mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Maximum Data Rate 50MBd | ||
Connector Shape Round | ||
Wavelength of Peak Sensitivity 865nm | ||
Typical Rise Time 5ns | ||
Typical Fall Time 5ns | ||
Number of Pins 8 | ||
Mounting Type Panel Mount | ||
Dimensions 27.2 x 12.7 x 10.2mm | ||
Connector Type ST | ||
Height 10.2mm | ||
Length 27.2mm | ||
Width 12.7mm | ||
