Broadcom AFBR-59F3Z Fibre Optic Receiver
- RS Stock No.:
- 174-4152
- Mfr. Part No.:
- AFBR-59F3Z
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-4152
- Mfr. Part No.:
- AFBR-59F3Z
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Typical Rise Time | 2.3ns | |
| Typical Fall Time | 2.6ns | |
| Number of Pins | 14 | |
| Mounting Type | Through Hole | |
| Dimensions | 15.9 x 24.4 x 11.4mm | |
| Height | 11.4mm | |
| Length | 15.9mm | |
| Width | 24.4mm | |
| Series | AFBR | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Typical Rise Time 2.3ns | ||
Typical Fall Time 2.6ns | ||
Number of Pins 14 | ||
Mounting Type Through Hole | ||
Dimensions 15.9 x 24.4 x 11.4mm | ||
Height 11.4mm | ||
Length 15.9mm | ||
Width 24.4mm | ||
Series AFBR | ||
- COO (Country of Origin):
- PH
