Broadcom HFBR-2406Z 160MBd 820Nm Fibre Optic Receiver, Round, SMA Connector
- RS Stock No.:
- 236-688
- Mfr. Part No.:
- HFBR-2406Z
- Brand:
- Broadcom
Bulk discount available
Subtotal (1 unit)*
£14.55
(exc. VAT)
£17.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £14.55 |
| 10 - 24 | £13.82 |
| 25 - 49 | £12.95 |
| 50 - 99 | £12.08 |
| 100 + | £10.91 |
*price indicative
- RS Stock No.:
- 236-688
- Mfr. Part No.:
- HFBR-2406Z
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Maximum Data Rate | 160MBd | |
| Connector Shape | Round | |
| Wavelength of Peak Sensitivity | 820nm | |
| Typical Rise Time | 6.3ns | |
| Number of Pins | 8 | |
| Mounting Type | Through Hole | |
| Dimensions | 27.2 x 12.7 x 10.2mm | |
| Connector Type | SMA | |
| Height | 10.2mm | |
| Length | 27.2mm | |
| Width | 12.7mm | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Maximum Data Rate 160MBd | ||
Connector Shape Round | ||
Wavelength of Peak Sensitivity 820nm | ||
Typical Rise Time 6.3ns | ||
Number of Pins 8 | ||
Mounting Type Through Hole | ||
Dimensions 27.2 x 12.7 x 10.2mm | ||
Connector Type SMA | ||
Height 10.2mm | ||
Length 27.2mm | ||
Width 12.7mm | ||
