TE Connectivity 12 Port SC Multimode Duplex Fibre Optic Patch Panel, 1U
- RS Stock No.:
- 493-6688
- Mfr. Part No.:
- 1206505-8
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-6688
- Mfr. Part No.:
- 1206505-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Connector Type | SC | |
| Number of Ports | 12 | |
| Panel Type | Patch Panel | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Rack Height | 1U | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Connector Type SC | ||
Number of Ports 12 | ||
Panel Type Patch Panel | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Rack Height 1U | ||
RoHS Status: Not Applicable
