Trendnet 12 Port RJ45 Fibre Optic Patch Panel
- RS Stock No.:
- 287-2521
- Distrelec Article No.:
- 303-56-777
- Mfr. Part No.:
- TC-P12C6AS
- Brand:
- Trendnet
Subtotal (1 unit)*
£33.91
(exc. VAT)
£40.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.91 |
*price indicative
- RS Stock No.:
- 287-2521
- Distrelec Article No.:
- 303-56-777
- Mfr. Part No.:
- TC-P12C6AS
- Brand:
- Trendnet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Fibre Optic Patch Panel | |
| Connector Type | RJ45 | |
| Number of Ports | 12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Fibre Optic Patch Panel | ||
Connector Type RJ45 | ||
Number of Ports 12 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The 12-Port Cat6A Shielded Wall Mount Patch Panel is designed for gigabit and 10G Copper Ethernet network applications. It delivers a steady connection to copper and supports various wiring schemes. The shielded design eliminates EMI and crosstalk, ensuring peak performance and data integrity. With a 3-year warranty, this patch panel offers a reliable solution for your networking needs.
Cat6A performance shielded housing design for up to 10Gbps speeds
Sturdy metal housing protects against EMI/RFI noise
Color-coded labelling for easy T568A and T568B wiring schemes
Compatible with Cat5e, Cat6 and Cat6A cabling
110 IDC type terminal blocks for efficient connectivity
Related links
- HellermannTyton Connectivity 12 Port LC, Duplex Fibre Optic Patch Panel With 12 Ports Populated 233 mm
- HellermannTyton Connectivity 12 Port LC, Simplex Fibre Optic Patch Panel With 12 Ports Populated 241 mm
- HellermannTyton Connectivity 12 Port SC, Simplex Fibre Optic Patch Panel With 12 Ports Populated 241 mm
- Legrand 12 Port SC 1 U 220 mm
- Multimedia Connect 24 Port RJ45 Patch Panel With 24 Ports Populated, 1 U 43.6 mm
- Trendnet TC Series 24 Port RJ45 Patch Panel Shielded 1 U Black
- HellermannTyton Connectivity 2 Port LC, Duplex Fibre Optic Patch Panel
- Rittal 2 Port Fibre Optic Patch Panel, 1 U
