Rittal 12 Port Multimode Duplex Fibre Optic Patch Panel With 0 Ports Populated, 1U
- RS Stock No.:
- 226-3163
- Mfr. Part No.:
- 7241045
- Brand:
- Rittal
Stock information currently inaccessible
- RS Stock No.:
- 226-3163
- Mfr. Part No.:
- 7241045
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Number of Ports | 12 | |
| Number of Populated Ports | 0 | |
| Panel Type | Patch Panel | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Rack Height | 1U | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Number of Ports 12 | ||
Number of Populated Ports 0 | ||
Panel Type Patch Panel | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Rack Height 1U | ||
- COO (Country of Origin):
- DE
The Rittal DK series patch panel for fibre optic splicing box. It is used to fit SC duplex and LC quad fibre optic couplings.
Made from sheet steel
Colour is RAL 7035
Colour is RAL 7035
