RS PRO Multimode Duplex Fibre Optic Patch Panel With 12 Ports Populated, 1U
- RS Stock No.:
- 121-3970
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-3970
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Populated Ports | 12 | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Rack Height | 1U | |
| Dimensions | 482 x 205 x 44mm | |
| Depth | 205mm | |
| Height | 44mm | |
| Width | 482mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Populated Ports 12 | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Rack Height 1U | ||
Dimensions 482 x 205 x 44mm | ||
Depth 205mm | ||
Height 44mm | ||
Width 482mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
