RS PRO 24 Port MTP to LC Cassette, OM3 Optical Fibre Type

Stock information currently inaccessible
RS Stock No.:
738-8152
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

Cassette

Connector Type

MTP to LC

Optical Fibre Type

OM3

Number of Ports

24

Dimensions

129 x 132.5 x 30mm

Height

30mm

Length

129mm

Width

132.5mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy