Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-7334
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Demarcation Box | |
| Connector Type | FC | |
| Number of Ports | 12 | |
| Single/Multimode | Single Mode | |
| Dimensions | 60 x 113 x 110mm | |
| Height | 110mm | |
| Length | 60mm | |
| Width | 113mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Demarcation Box | ||
Connector Type FC | ||
Number of Ports 12 | ||
Single/Multimode Single Mode | ||
Dimensions 60 x 113 x 110mm | ||
Height 110mm | ||
Length 60mm | ||
Width 113mm | ||
- COO (Country of Origin):
- CN
Our Din Rail splice box offers a wide range of flexibility to the end user. The standard enclosure includes a hinged splice holder house up to 12 splice protectors, and 1 cable gland for incoming.
Din Rail mounting
Top and bottom cable entry points (1 x Cable gland Included)
Strength member tie position x 1
Splice Holder for 12 splice protectors or splice holder for 12 metal crimp splice protectors
Suitable for pre-terminated cables, splicing, or pass through
Applications
Internal application
Data Centre or telecommunications networks
For use in multi dwelling units or demarcation points within a network
Top and bottom cable entry points (1 x Cable gland Included)
Strength member tie position x 1
Splice Holder for 12 splice protectors or splice holder for 12 metal crimp splice protectors
Suitable for pre-terminated cables, splicing, or pass through
Applications
Internal application
Data Centre or telecommunications networks
For use in multi dwelling units or demarcation points within a network
