RS PRO 24 Port SC Single Mode Simplex Wall Box

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-7320
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Accessory Type

Wall Box

Connector Type

SC

Number of Ports

24

Simplex/Duplex

Simplex

Single/Multimode

Single Mode

Dimensions

270 x 110 x 340mm

Height

340mm

Length

270mm

Width

110mm

COO (Country of Origin):
CN
This lockable distribution box is supplied loaded or unloaded and offers the ability to terminate 24 fibres housed in a strong robust ABS enclosure for indoor and outdoor applications. An internal detachable tray provides a neat and tidy solution for housing 24 SC simplex connections and splices. The box has 24 patch cord exit points and up to 2 cable entry points. Integrated cable tie points are included to secure incoming cables.

Lockable door for added security
Integrated cable tie points for securing incoming cable
Up to 24 splice & SC connection points
Removable splice tray for easy installation
Accepts loose tube, distribution and pre-terminated cables
Integrated bend radius protection
Sealing glands for up to 24 exiting cables + 2 incoming cable
Cable entry point allows unbroken cable to be installed(loop)
Removable door for ease of installation