Stock information currently inaccessible
- RS Stock No.:
- 172-7319
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Wall Box | |
| Connector Type | SC | |
| Number of Ports | 24 | |
| Simplex/Duplex | Simplex | |
| Single/Multimode | Multimode | |
| Dimensions | 270 x 110 x 340mm | |
| Height | 340mm | |
| Length | 270mm | |
| Width | 110mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Wall Box | ||
Connector Type SC | ||
Number of Ports 24 | ||
Simplex/Duplex Simplex | ||
Single/Multimode Multimode | ||
Dimensions 270 x 110 x 340mm | ||
Height 340mm | ||
Length 270mm | ||
Width 110mm | ||
- COO (Country of Origin):
- CN
This lockable distribution box is supplied loaded or unloaded and offers the ability to terminate 24 fibres housed in a strong robust ABS enclosure for indoor and outdoor applications. An internal detachable tray provides a neat and tidy solution for housing 24 SC simplex connections and splices. The box has 24 patch cord exit points and up to 2 cable entry points. Integrated cable tie points are included to secure incoming cables.
Lockable door for added security
Integrated cable tie points for securing incoming cable
Up to 24 splice & SC connection points
Removable splice tray for easy installation
Accepts loose tube, distribution and pre-terminated cables
Integrated bend radius protection
Sealing glands for up to 24 exiting cables + 2 incoming cable
Cable entry point allows unbroken cable to be installed(loop)
Removable door for ease of installation
Integrated cable tie points for securing incoming cable
Up to 24 splice & SC connection points
Removable splice tray for easy installation
Accepts loose tube, distribution and pre-terminated cables
Integrated bend radius protection
Sealing glands for up to 24 exiting cables + 2 incoming cable
Cable entry point allows unbroken cable to be installed(loop)
Removable door for ease of installation
