Rosenberger, MU, PC Single Mode Simplex Fibre Optic Connector, 0.3dB Insertion Loss
- RS Stock No.:
- 895-1325
- Mfr. Part No.:
- 98MUS120-301
- Brand:
- Rosenberger
Bulk discount available
Subtotal (1 unit)*
£3.14
(exc. VAT)
£3.77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £3.14 |
| 10 - 49 | £3.03 |
| 50 - 99 | £2.93 |
| 100 - 199 | £2.84 |
| 200 + | £2.75 |
*price indicative
- RS Stock No.:
- 895-1325
- Mfr. Part No.:
- 98MUS120-301
- Brand:
- Rosenberger
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Connector Type | MU | |
| Connector Polish | PC | |
| Single/Multimode | Single Mode | |
| Simplex/Duplex | Simplex | |
| Insertion Loss | 0.3dB | |
| Colour | Blue | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Connector Type MU | ||
Connector Polish PC | ||
Single/Multimode Single Mode | ||
Simplex/Duplex Simplex | ||
Insertion Loss 0.3dB | ||
Colour Blue | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- HU
