Rosenberger, MU, APC Multimode Simplex Fibre Optic Connector 50μm Fibre Size, 0.15 (Low) dB, 0.3 (Standard) dB

Bulk discount available

Subtotal (1 unit)*

£3.57

(exc. VAT)

£4.28

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£3.57
10 - 49£3.45
50 - 99£3.33
100 - 199£3.23
200 +£3.12

*price indicative

RS Stock No.:
895-1313
Mfr. Part No.:
98MUS130-301
Brand:
Rosenberger
Find similar products by selecting one or more attributes.
Select all

Brand

Rosenberger

Connector Type

MU

Connector Polish

APC

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Fibre Size

50µm

Insertion Loss

0.15 (Low) dB, 0.3 (Standard) dB

Colour

Black

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
HU