TE Connectivity 1918 Series , LC Single Mode Duplex Fibre Optic Connector 1.6 2mm Fibre Size, 0.2dB Insertion
- RS Stock No.:
- 820-8350
- Mfr. Part No.:
- 1918372-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 820-8350
- Mfr. Part No.:
- 1918372-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity LC Singlemode Duplex Connector Kit
LC Singlemode duplex connector kit with a blue housing and boot for use with 1.6 - 2.0 mm jacketed cable from TE Connectivity.
LC Singlemode duplex connector kit includes:
Blue Bend limiting Boot, crimp eyelet / yellow heat shrink assembly, blue connector sub-assembly, blue duplex clip,black protective cover.
LC Singlemode duplex connector kit includes:
Blue Bend limiting Boot, crimp eyelet / yellow heat shrink assembly, blue connector sub-assembly, blue duplex clip,black protective cover.
Fibre Type SM Micron
Specifications
Attribute | Value |
---|---|
Series | 1918 |
Connector Type | LC |
Single/Multimode | Single Mode |
Simplex/Duplex | Duplex |
Fibre Size | 1.6 2mm |
Insertion Loss | 0.2dB |
Colour | Blue |
Maximum Operating Temperature | +75°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 820-8350
- Mfr. Part No.:
- 1918372-1
- Brand:
- TE Connectivity