Phoenix Contact VS-SCRJ-GOF-FA-IP67 Series , SC Multimode Duplex Fibre Optic Connector, A1b, GOF Fiber A1a 50/125 μm,
- RS Stock No.:
- 802-7665
- Mfr. Part No.:
- 1657083
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 802-7665
- Mfr. Part No.:
- 1657083
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | VS-SCRJ-GOF-FA-IP67 | |
| Connector Type | SC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Fibre Size | 50/125 μm, 62.5/125 μm | |
| Insertion Loss | 0.5dB | |
| Jacket Diameter | 5 → 8.5mm | |
| Optical Fibre Type | A1b, GOF Fiber A1a | |
| Colour | Grey | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series VS-SCRJ-GOF-FA-IP67 | ||
Connector Type SC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Fibre Size 50/125 μm, 62.5/125 μm | ||
Insertion Loss 0.5dB | ||
Jacket Diameter 5 → 8.5mm | ||
Optical Fibre Type A1b, GOF Fiber A1a | ||
Colour Grey | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
RoHS Status: Not Applicable
