RS PRO, SC Multimode Duplex Fibre Optic Connector 127μm Fibre Size, 0.5dB Insertion Loss
- RS Stock No.:
- 536-8070
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 536-8070
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | SC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Fibre Size | 127µm | |
| Insertion Loss | 0.5dB | |
| Buffer Diameter | 2 mm, 3 mm, 900 μm | |
| Jacket Diameter | 3mm | |
| Colour | Beige, Black, Red, White | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type SC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Fibre Size 127µm | ||
Insertion Loss 0.5dB | ||
Buffer Diameter 2 mm, 3 mm, 900 μm | ||
Jacket Diameter 3mm | ||
Colour Beige, Black, Red, White | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
