RS PRO, MTRJ Multimode Duplex Fibre Optic Connector 125μm Fibre Size
- RS Stock No.:
- 536-8008
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 536-8008
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | MTRJ | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Fibre Size | 125µm | |
| Colour | Black | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type MTRJ | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Fibre Size 125µm | ||
Colour Black | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
