3M, SC, PC Multimode Fibre Optic Connector 125μm Fibre Size, 0.2dB Insertion Loss
- RS Stock No.:
- 267-8071
- Mfr. Part No.:
- 6300 HOT MELT CONNECTOR
- Brand:
- 3M
Bulk discount available
Subtotal (1 unit)*
£7.77
(exc. VAT)
£9.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 14 | £7.77 |
| 15 - 49 | £7.47 |
| 50 + | £7.14 |
*price indicative
- RS Stock No.:
- 267-8071
- Mfr. Part No.:
- 6300 HOT MELT CONNECTOR
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Connector Type | SC | |
| Connector Polish | PC | |
| Single/Multimode | Multimode | |
| Fibre Size | 125µm | |
| Insertion Loss | 0.2dB | |
| Jacket Diameter | 3mm | |
| Maximum Operating Temperature | +80°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Connector Type SC | ||
Connector Polish PC | ||
Single/Multimode Multimode | ||
Fibre Size 125µm | ||
Insertion Loss 0.2dB | ||
Jacket Diameter 3mm | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
