3M, ST, PC Single Mode Fibre Optic Connector 125μm Fibre Size, 0.2dB Insertion Loss
- RS Stock No.:
- 237-7740
- Mfr. Part No.:
- 8100
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£3.26
(exc. VAT)
£3.91
(inc. VAT)
- RS Stock No.:
- 237-7740
- Mfr. Part No.:
- 8100
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Connector Type | ST | |
| Connector Polish | PC | |
| Single/Multimode | Single Mode | |
| Fibre Size | 125µm | |
| Insertion Loss | 0.2dB | |
| Jacket Diameter | 3mm | |
| Colour | Yellow | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Connector Type ST | ||
Connector Polish PC | ||
Single/Multimode Single Mode | ||
Fibre Size 125µm | ||
Insertion Loss 0.2dB | ||
Jacket Diameter 3mm | ||
Colour Yellow | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -10°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US

