Bulgin, 6000, LC Multimode Duplex Fibre Optic Connector, OM1

Unavailable
RS will no longer stock this product.
RS Stock No.:
191-8185
Mfr. Part No.:
PXF6051B
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Series

6000

Connector Type

LC

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Optical Fibre Type

OM1

Cabled Versions: 0S1, 0M1, 0M3
Cable range from 5 to 450M
Diameter over coupling ring 32.0mm
Flex, Flex In-Line and Rear Panel
Secure, proven locking system
30o twist locking. Tamperproof lock prevents accidental un-mating
All plastic body version: UV stable, halogen free Light-weight, self-extinguishing material suitable for long-term outdoor use.
Sealing caps available

Flex Inline Fiber Connector
No cable options, or pre-terminated from 5M - 450M available
Duplex LC type fiber connector
Choices of OS1, OM1 and OM3 cables for single or multimode
PXP6081 Sealing Cap available separately
Mate with flex fiber connector PXF6050