Bulgin, 6000, LC Multimode Duplex Fibre Optic Connector, OM1
- RS Stock No.:
- 191-7986
- Mfr. Part No.:
- PXF6050B
- Brand:
- Bulgin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 191-7986
- Mfr. Part No.:
- PXF6050B
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | 6000 | |
| Connector Type | LC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Optical Fibre Type | OM1 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series 6000 | ||
Connector Type LC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Optical Fibre Type OM1 | ||
Cabled Versions: 0S1, 0M1, 0M3
Cable range from 5 to 450M
Diameter over coupling ring 32.0mm
Flex, Flex In-Line and Rear Panel
Secure, proven locking system
30o twist locking. Tamperproof lock prevents accidental un-mating
All plastic body version: UV stable, halogen free Light-weight, self-extinguishing material suitable for long-term outdoor use.
Sealing caps available
Cable range from 5 to 450M
Diameter over coupling ring 32.0mm
Flex, Flex In-Line and Rear Panel
Secure, proven locking system
30o twist locking. Tamperproof lock prevents accidental un-mating
All plastic body version: UV stable, halogen free Light-weight, self-extinguishing material suitable for long-term outdoor use.
Sealing caps available
Flex Fiber Connector
No cable options, or pre-terminated from 5M - 450M available
Duplex LC type fiber connector
Choices of OS1, OM1 and OM3 cables for single or multimode
PXP6083 Sealing Cap available separately
Mate with flex inline fiber connector or panel mount connectors PXF6051, PXF6052
No cable options, or pre-terminated from 5M - 450M available
Duplex LC type fiber connector
Choices of OS1, OM1 and OM3 cables for single or multimode
PXP6083 Sealing Cap available separately
Mate with flex inline fiber connector or panel mount connectors PXF6051, PXF6052
