COMMSCOPE, LightCrimp Plus, SC Multimode Simplex Fibre Optic Connector 50/125μm Fibre Size, 0.2dB Insertion Loss

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-7515
Mfr. Part No.:
6278079-2
Brand:
COMMSCOPE
Find similar products by selecting one or more attributes.
Select all

Brand

COMMSCOPE

Series

LightCrimp Plus

Connector Type

SC

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Fibre Size

50/125µm

Insertion Loss

0.2dB

Colour

Beige

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C