RS PRO, FC Single Mode Fibre Optic Connector, Single Mode

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 pack of 2 units)*

£10.20

(exc. VAT)

£12.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 9£10.20£5.10-
10 +£9.39£4.6957%

*price indicative

RS Stock No.:
889-679
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Fibre Optic Connector

Series

RS PRO

Connector Type

FC

Single/Multimode

Single Mode

Optical Fibre Type

Single Mode

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The RS PRO FC Fibre Single Mode feedthrough connector serves to efficiently bridge the connection between cables and Fibre optic systems, facilitating seamless data and telephone signal transmission in a Compact design.

Compatible with front and rear connections while requiring no soldering or Punch terminations

Low rear profile accommodates tight spaces behind panels

Meets RoHS standards for compliance and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy