Molex, 106283, MPO Connector Multimode Connector, Multimode 125 μm Fibre Size

Subtotal (1 unit)*

£261.68

(exc. VAT)

£314.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£261.68

*price indicative

RS Stock No.:
816-929
Mfr. Part No.:
106283-6339
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector

Series

106283

Connector Type

MPO Connector

Single/Multimode

Multimode

Fibre Size

125 μm

Optical Fibre Type

Multimode

Colour

Blue

Standards/Approvals

Rohs

COO (Country of Origin):
US
The Molex jumper cable assembly facilitates seamless connections with its high-performance design, Ideal for various optical networking applications. This product is crafted to deliver reliable data transmission, optimising your networking capabilities effectively.

Designed for MPO/APC-to-(8) LCD Uniboot connectivity to ensure optimal performance

Constructed with a 50/125μm multimode Fibre for superior signal integrity

Cable length of 5.0m provides flexibility in installation without compromising quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy