RS PRO, RS PRO, MMCX, PC Multimode Duplex Connector, 0.3dB Insertion Loss

Subtotal (1 unit)*

£54.82

(exc. VAT)

£65.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£54.82

*price indicative

RS Stock No.:
726-434
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

Connector

Connector Type

MMCX

Connector Polish

PC

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Insertion Loss

0.3dB

Jacket Diameter

2.2mm

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
GB
The RS PRO 2 Port MMC Feedthrough Adaptor is a multi-Fibre optical connector designed for efficient termination of multiple single-mode and multimode Fibre cables in AI data centre environments. it supports high-density connectivity by accepting one or two US CONEC APC polish connectors. supplied with front and rear dust protection, it ensures reliable signal integrity and clean connections in critical network infrastructures.

Panel Mount

MMC Adaptor

Front or rear mounting

Fits standard 24mm XLR cut out

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy