Phoenix Contact, FOC, SCRJ Multimode Fibre Optic Connector, POF 980/1000 μm Fibre Size, 1.5dB Insertion Loss
- RS Stock No.:
- 281-092
- Mfr. Part No.:
- 1407902
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 281-092
- Mfr. Part No.:
- 1407902
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | FOC | |
| Product Type | Fibre Optic Connector | |
| Connector Type | SCRJ | |
| Single/Multimode | Multimode | |
| Fibre Size | 980/1000 μm | |
| Insertion Loss | 1.5dB | |
| Optical Fibre Type | POF | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series FOC | ||
Product Type Fibre Optic Connector | ||
Connector Type SCRJ | ||
Single/Multimode Multimode | ||
Fibre Size 980/1000 μm | ||
Insertion Loss 1.5dB | ||
Optical Fibre Type POF | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact FO connector is designed for robust connectivity in challenging environments. Featuring an angled cable outlet and a compact design, this data connector ensures optimal performance while maintaining a high degree of protection, rated IP65/IP67. Crafted primarily from durable metal, it combines exceptional electrical characteristics with a reliable locking system, providing peace of mind against inadvertent disconnection. Ideal for various applications where durability and reliability are paramount, this connector meets stringent PROFINET regulations and standards, making it an essential choice for expert engineers seeking high-quality optical fibre solutions.
Complies with strict environmental standards making it suitable for outdoor applications
Offers significant ESD and EMC resistance for uninterrupted data transmission
Capable of accommodating plastic fibre cables with ease simplifying installation
Related links
- Phoenix Contact SCRJ Multimode Fibre Optic Connector 1.5dB Insertion Loss
- Phoenix Contact SCRJ Multimode Duplex Fibre Optic Connector 1.5dB Insertion Loss
- Phoenix Contact SCRJ Duplex Fibre Optic Connector 1.5dB Insertion Loss
- Phoenix Contact SCRJ Multimode Duplex Fibre Optic Connector 980/1000 μm Fibre Size, 1.5dB Insertion Loss
- Phoenix Contact SCRJ Multimode Fibre Optic Connector 2dB Insertion Loss
- HARTING ST Multimode Fibre Optic Connector 1.5dB Insertion Loss
- Phoenix Contact SCRJ Multimode Fibre Optic Connector 2dB Insertion Loss
- Phoenix Contact LC Multimode Duplex Fibre Optic Connector 0.5dB Insertion Loss
