3M, SC Multimode Simplex Fibre Optic Connector, 0.2dB Insertion Loss

Unavailable
RS will no longer stock this product.
RS Stock No.:
148-666
Mfr. Part No.:
6300W
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Connector Type

SC

Single/Multimode

Multimode

Simplex/Duplex

Simplex

Insertion Loss

0.2dB

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Priced to Clear

Yes