TE Connectivity MICROQSFP TO MICROQSFP, 2821313 for use with Cage Assembly
- RS Stock No.:
- 504-328
- Mfr. Part No.:
- 2821313-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 2 units)*
£219.52
(exc. VAT)
£263.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £219.52 | £109.76 |
*price indicative
- RS Stock No.:
- 504-328
- Mfr. Part No.:
- 2821313-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | MICROQSFP TO MICROQSFP | |
| Length | 2m | |
| Series | 2821313 | |
| For Use With | Cage Assembly | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type MICROQSFP TO MICROQSFP | ||
Length 2m | ||
Series 2821313 | ||
For Use With Cage Assembly | ||
- COO (Country of Origin):
- CN
The TE Connectivity microQSFP to microQSFP cable assembly is designed to provide high-performance interconnectivity for advanced networking applications. Spanning 2 meters, this cable ensures reliable data transmission while accommodating space-limited environments. The 28AWG configuration offers robust signal integrity, making it suitable for a variety of demanding systems. With a blend of durability and flexibility, this assembly adheres to stringent compliance standards, including EU RoHS and REACH legislation, ensuring that your deployments meet environmental regulations. Moreover, the product is backed by extensive compatibility options, enhancing its utility in complex setups. Ideal for enterprise-level solutions, this cable assembly delivers both efficiency and peace of mind.
Offers excellent flexibility for installation in tight spaces
Supports data rates that cater to high-performance networking needs
Designed to withstand rigorous conditions while maintaining performance
Fully compliant with EU RoHS and REACH regulations for environmental safety
Compatible with a range of TE parts, enhancing integration options
Preliminary status ensures cutting-edge technology while staying current
Supports data rates that cater to high-performance networking needs
Designed to withstand rigorous conditions while maintaining performance
Fully compliant with EU RoHS and REACH regulations for environmental safety
Compatible with a range of TE parts, enhancing integration options
Preliminary status ensures cutting-edge technology while staying current
Related links
- TE Connectivity MICROQSFP TO MICROQSFP, 2821313 for use with Cage Assembly
- TE Connectivity Cable Assembly, 1938 for use with Fibre Optic Connector
- TE Connectivity FullFlex500 Mini Field Install Kit for use with FullAxs Mini Connectors
- TE Connectivity Dust Cover, AMP for use with Connector
- TE Connectivity RJ45 Dust Cap for use with RJ45 Connectors
- TE Connectivity MT Ferrule Kit for use with VITA 66.1 and 66.4
- TE Connectivity FullProof140 Mini Field Install Kit for use with FullAxs Mini Connectors
- Siemens Assembly Case for SC RJ POF Plug
