TE Connectivity MICROQSFP TO MICROQSFP, 2821313 for use with Cage Assembly
- RS Stock No.:
- 470-790
- Mfr. Part No.:
- 2821313-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 2 units)*
£152.74
(exc. VAT)
£183.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £152.74 | £76.37 |
*price indicative
- RS Stock No.:
- 470-790
- Mfr. Part No.:
- 2821313-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | MICROQSFP TO MICROQSFP | |
| Length | 500mm | |
| Series | 2821313 | |
| For Use With | Cage Assembly | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type MICROQSFP TO MICROQSFP | ||
Length 500mm | ||
Series 2821313 | ||
For Use With Cage Assembly | ||
- COO (Country of Origin):
- CN
The TE Connectivity MicroQSFP to microQSFP cable assembly is engineered for high-speed data transmission with exceptional reliability. Designed to support advanced connectivity needs, this 0.5m, 28AWG solution ensures minimal signal loss and robust performance in demanding applications. With a compact form factor, it seamlessly integrates into space-constrained environments, making it an ideal choice for modern data centres and telecommunications infrastructures. This cable assembly not only meets stringent compliance standards, including EU RoHS and REACH regulations.
Provides efficient signal integrity for high speed communication
Compact design optimises space utilisation in equipment racks
Robust construction enhances durability and performance
Meets compliance standards for safety and environmental impact
Designed for easy integration into existing systems
Compact design optimises space utilisation in equipment racks
Robust construction enhances durability and performance
Meets compliance standards for safety and environmental impact
Designed for easy integration into existing systems
Related links
- TE Connectivity MICROQSFP TO MICROQSFP, 2821313 for use with Cage Assembly
- TE Connectivity Cable Assembly, 1938 for use with Fibre Optic Connector
- TE Connectivity FullFlex500 Mini Field Install Kit for use with FullAxs Mini Connectors
- TE Connectivity Dust Cover, AMP for use with Connector
- TE Connectivity RJ45 Dust Cap for use with RJ45 Connectors
- TE Connectivity MT Ferrule Kit for use with VITA 66.1 and 66.4
- TE Connectivity FullProof140 Mini Field Install Kit for use with FullAxs Mini Connectors
- TE Connectivity Plug Dust Cover for MICROQSFP, 2300260-1
