Huber+Suhner LC to LC Duplex Multi Mode OM3 Fibre Optic Cable, 2.1mm, Aqua, 15m
- RS Stock No.:
- 144-2433
- Mfr. Part No.:
- PCRS_LCMX_LCMX_O321T_15.0_MM
- Brand:
- Huber+Suhner
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-2433
- Mfr. Part No.:
- PCRS_LCMX_LCMX_O321T_15.0_MM
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Length | 15m | |
| Connector 1 | LC | |
| Propagation Mode | Multi Mode | |
| Connector 2 | LC | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 2.1mm | |
| Sheath Colour | Aqua | |
| Cable Construction | Duplex | |
| Fibre Type | OM3 | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -25°C | |
| Maximum Pulling Tension | 70N | |
| Standards Met | IEC 61300-3-4, IEC 61300-3-6, IEC 61753-1, IEC 61754-20, TIA 604-10-A, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Length 15m | ||
Connector 1 LC | ||
Propagation Mode Multi Mode | ||
Connector 2 LC | ||
Terminated/Unterminated Terminated | ||
Core Diameter 2.1mm | ||
Sheath Colour Aqua | ||
Cable Construction Duplex | ||
Fibre Type OM3 | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -25°C | ||
Maximum Pulling Tension 70N | ||
Standards Met IEC 61300-3-4, IEC 61300-3-6, IEC 61753-1, IEC 61754-20, TIA 604-10-A, UL 94 V-0 | ||
- COO (Country of Origin):
- CN
