Huber+Suhner OM1 Multi Mode OM1 Fibre Optic Cable, 0.9 (Cable)mm, Multicoloured, 2m
- RS Stock No.:
- 144-2399
- Mfr. Part No.:
- PS12_SCMS_0000_O109E_02.0_M0
- Brand:
- Huber+Suhner
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-2399
- Mfr. Part No.:
- PS12_SCMS_0000_O109E_02.0_M0
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Length | 2m | |
| Propagation Mode | OM1 Multi Mode | |
| Terminated/Unterminated | Terminated | |
| Core Diameter | 0.9 (Cable)mm | |
| Sheath Colour | Multicoloured | |
| Fibre Type | OM1 | |
| Standards Met | IEC 61300-3-34, IEC 61300-3-6, IEC 61753-1, IEC 61754-4, TIA 604-3, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Length 2m | ||
Propagation Mode OM1 Multi Mode | ||
Terminated/Unterminated Terminated | ||
Core Diameter 0.9 (Cable)mm | ||
Sheath Colour Multicoloured | ||
Fibre Type OM1 | ||
Standards Met IEC 61300-3-34, IEC 61300-3-6, IEC 61753-1, IEC 61754-4, TIA 604-3, UL 94 V-0 | ||
- COO (Country of Origin):
- CN
