Phoenix Contact LC to to SC Fibre Optic Cable Assembly, Yellow, 2 m
- RS Stock No.:
- 896-981
- Mfr. Part No.:
- 1115612
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£30.54
(exc. VAT)
£36.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £30.54 |
| 10 + | £28.10 |
*price indicative
- RS Stock No.:
- 896-981
- Mfr. Part No.:
- 1115612
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Length | 2m | |
| Product Type | Fibre Optic Cable Assembly | |
| Connector Type A | LC | |
| Connector Type B | SC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | RoHS | |
| Series | 1115 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Length 2m | ||
Product Type Fibre Optic Cable Assembly | ||
Connector Type A LC | ||
Connector Type B SC | ||
Jacket Colour Yellow | ||
Standards/Approvals RoHS | ||
Series 1115 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact data cable is a single-mode Fibre optic jumper designed for reliable indoor connectivity, featuring LC-SC and APC polishing for enhanced transmission quality.
Single-mode Fibre ensures high-speed transmission up to 100 Gbps
Halogen-free outer sheath complies with flame-retardant standards UL 94 V0
Robust connector design caters to over 500 insertion cycles for durability
Compact dimensions with an external diameter ranging from 2 mm to 4 mm
Engineered for optimal performance, exhibiting low insertion loss of ≤0.5 dB
Related links
- HARTING LC to to LC Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 2 m
- HARTING SC to to LC Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 2 m
- HARTING SC to to SC Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 2 m
- HARTING ST to to ST Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 2
- Schneider Electric LC to to LC Fibre Optic Cable 2 m
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Zero Halogen 2 m
- RS PRO OS1 LC-LC Fibre Optic Cable Yellow, 2 m
- Huber+Suhner LC to to LC Fibre Optic Cable Low Smoke Free Halogen 2 m
