RS PRO OS2 Patch Cable Fibre Optic Cable, 9 μm Low Smoke Zero Halogen, Yellow, 3 m
- RS Stock No.:
- 794-562
- Brand:
- RS PRO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£7.97
(exc. VAT)
£9.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.97 |
| 10 - 24 | £7.33 |
| 25 + | £6.62 |
*price indicative
- RS Stock No.:
- 794-562
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 3m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 9μm | |
| Number of Cores | 1 | |
| Jacket Colour | Yellow | |
| Fibre Type | OS2 | |
| Sub Type | Patch Cable | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 3m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 9μm | ||
Number of Cores 1 | ||
Jacket Colour Yellow | ||
Fibre Type OS2 | ||
Sub Type Patch Cable | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO 3 m Fibre Optic Cable 9 μm
The RS PRO 3 m Fibre Optic Cable is designed for high-performance data transmission in demanding environments. With a core diameter of 9 μm and OS2 Fibre type, it ensures efficient and reliable connectivity over long distances. The low smoke zero halogen jacket enhances safety by reducing toxic emissions in case of fire.
Features and Benefits
Cable Length: 3 m for flexible installation options
Core Diameter: 9 μm for high precision data transmission
Fibre Type: OS2 for long-distance communication
Jacket Colour: Yellow for easy identification
Jacket Material: Low Smoke Zero Halogen for enhanced safety
Operating Temperature: -20 °C to 60 °C for versatile environmental suitability
Number of Cores: Single core for streamlined connectivity
Core Diameter: 9 μm for high precision data transmission
Fibre Type: OS2 for long-distance communication
Jacket Colour: Yellow for easy identification
Jacket Material: Low Smoke Zero Halogen for enhanced safety
Operating Temperature: -20 °C to 60 °C for versatile environmental suitability
Number of Cores: Single core for streamlined connectivity
Applications
Telecommunications
Data Centres
Network Infrastructure
Industrial Automation
Data Centres
Network Infrastructure
Industrial Automation
Additional Information
Complies with IEC 60793-2-10 A1b standards
Meets REACH and RoHS requirements
SVHC compliant
TIA/EIA 492AAAA certified
Meets REACH and RoHS requirements
SVHC compliant
TIA/EIA 492AAAA certified
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 3 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 3 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 7 m
- Phoenix Contact OS2 FO Patch Cable Fibre Optic Cable Yellow, 3 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 1 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 2 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 10 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 5 m
