RS PRO OS2 Patch Cable Fibre Optic Cable, 9 μm Low Smoke Zero Halogen, Yellow, 10 m
- RS Stock No.:
- 794-555
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£9.26
(exc. VAT)
£11.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.26 |
| 10 + | £8.52 |
*price indicative
- RS Stock No.:
- 794-555
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 10m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 9μm | |
| Number of Cores | 1 | |
| Jacket Colour | Yellow | |
| Fibre Type | OS2 | |
| Sub Type | Patch Cable | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 10m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 9μm | ||
Number of Cores 1 | ||
Jacket Colour Yellow | ||
Fibre Type OS2 | ||
Sub Type Patch Cable | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO 10 m Fibre Optic Cable 9 μm
The RS PRO 10 m Fibre Optic Cable is designed for high-speed data transmission over long distances. With a core diameter of 9 μm, this OS2 single-mode patch cable is Ideal for network applications requiring low attenuation and high bandwidth. The low smoke zero halogen jacket ensures safety in case of fire, making it suitable for use in public buildings and other sensitive environments.
Features and Benefits
Core Diameter: 9 μm for precise data transmission
Cable Length: 10 m for extended reach
Fibre Type: OS2 for high-performance single-mode applications
Jacket Material: Low smoke zero halogen for enhanced safety
Operating Temperature Range: -20 °C to 60 °C for versatile environmental conditions
Compliance: Meets IEC 60793-2-10 A1b, REACH, RoHS, and SVHC standards for assured quality
Cable Length: 10 m for extended reach
Fibre Type: OS2 for high-performance single-mode applications
Jacket Material: Low smoke zero halogen for enhanced safety
Operating Temperature Range: -20 °C to 60 °C for versatile environmental conditions
Compliance: Meets IEC 60793-2-10 A1b, REACH, RoHS, and SVHC standards for assured quality
Applications
Telecommunications
Data Centres
Enterprise Networks
Industrial Automation
Data Centres
Enterprise Networks
Industrial Automation
Additional Information
Jacket Colour: Yellow for easy identification
Number of Cores: 1 for single-mode operation
Standards Approvals: TIA/EIA 492AAAA for industry compliance
Number of Cores: 1 for single-mode operation
Standards Approvals: TIA/EIA 492AAAA for industry compliance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 10 m
- RS PRO OS2 Single Mode Fibre Optic Cable Yellow, 10 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 10 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 2 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 3 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 7 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 1 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 5 m
