HARTING SC to to SC Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation, Light Blue, 2 m

Image representative of range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

£28.40

(exc. VAT)

£34.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£28.40-
10 +£26.137%

*price indicative

RS Stock No.:
751-847
Mfr. Part No.:
33012410020006
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Cable Length

2m

Connector Type A

SC

Product Type

Fibre Optic Cable Assembly

Connector Type B

SC

Jacket Colour

Light Blue

Standards/Approvals

RoHS

Jacket Material

Low Smoke Zero Halogen (LSZH) Cross Linked Insulation

Series

33 01

COO (Country of Origin):
LV
The HARTING Fibre Optic Cable Assembly is designed for high-speed data transmission, supporting up to 10 Gbit/s. With a length of 2 metres and SC connectors on both ends, it offers a reliable solution for various networking applications while ensuring compliance with industry standards.

Features & Benefits


Transmission of up to 10 Gbit/s enables high-speed data transfer

Flexible, space-saving design facilitates easy installation in tight spaces

Verified after assembling ensures reliable performance and quality

Halogen-free and RoHS compliant promotes environmental safety

Compliant with ISO/IEC 11801 standards guarantees compatibility with networking systems

Applications


Used in industrial automation systems

Suitable for telecommunications and signal transmission

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

Is this product compliant with environmental standards?


Yes, it is halogen-free and RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy