HARTING LC to to LC Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation, Yellow, 1 m

Image representative of range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

£28.58

(exc. VAT)

£34.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£28.58-
10 +£26.298%

*price indicative

RS Stock No.:
746-901
Mfr. Part No.:
33012410010008
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Fibre Optic Cable Assembly

Cable Length

1m

Connector Type A

LC

Connector Type B

LC

Jacket Colour

Yellow

Standards/Approvals

RoHS

Jacket Material

Low Smoke Zero Halogen (LSZH) Cross Linked Insulation

Series

33 01

COO (Country of Origin):
LV
The HARTING Fibre Optic Cable Assembly is designed for high-speed data transmission, supporting up to 10 Gbit/s. Its flexible and space-saving design makes it Ideal for various applications while ensuring compliance with environmental standards.

Features & Benefits


Transmission of up to 10 Gbit/s enables high-speed data communication

Flexible, space-saving design allows for efficient installation in tight spaces

Verified after assembling ensures reliable performance and quality

Halogen free and RoHS compliant promotes environmental safety

Compliant with ISO/IEC 11801 standards guarantees compatibility with industry requirements

Applications


Used in industrial automation systems

Suitable for telecommunications and signal transmission

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Installed in outdoor electrical enclosures

Is this product compliant with environmental standards?


Yes, it is halogen free and RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy