HARTING LC to to LC Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation, Light Blue, 4 m

Image representative of range

Get a bulk buy discount

Add 10 more to save £26.10

View bulk pricing options

Subtotal (1 unit)*

£32.63

(exc. VAT)

£39.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£32.63-
10 +£30.02£26.10

*price indicative

RS Stock No.:
746-687
Mfr. Part No.:
33012410040027
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Fibre Optic Cable Assembly

Connector Type A

LC

Cable Length

4m

Connector Type B

LC

Jacket Colour

Light Blue

Standards/Approvals

RoHS

Jacket Material

Low Smoke Zero Halogen (LSZH) Cross Linked Insulation

Series

33 01

COO (Country of Origin):
LV
The HARTING Fibre Optic Cable Assembly is designed for high-speed data transmission, supporting up to 10 Gbit/s. With a length of 4 metres and LC connectors on both ends, it offers a flexible and space-saving solution for various networking applications.

Features & Benefits


Transmission of up to 10 Gbit/s ensures high-speed data transfer

Flexible, space-saving design allows for easy installation in tight spaces

Verified after assembling guarantees reliable performance

Halogen free and RoHS compliant promotes environmental safety

Compliant with ISO/IEC 11801 standards ensures compatibility with industry requirements

LSZH jacket material reduces smoke and toxicity in case of fire

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in high-speed data communication systems

Is this product compliant with environmental standards?


Yes, it is halogen free and RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy