HARTING LC to to LC Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation, Yellow, 8
- RS Stock No.:
- 744-178
- Mfr. Part No.:
- 33012410080008
- Brand:
- HARTING
Image representative of range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
£40.94
(exc. VAT)
£49.13
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £40.94 | - |
| 10 + | £37.66 | 8% |
*price indicative
- RS Stock No.:
- 744-178
- Mfr. Part No.:
- 33012410080008
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Connector Type A | LC | |
| Product Type | Fibre Optic Cable Assembly | |
| Cable Length | 8 | |
| Connector Type B | LC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | RoHS | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Connector Type A LC | ||
Product Type Fibre Optic Cable Assembly | ||
Cable Length 8 | ||
Connector Type B LC | ||
Jacket Colour Yellow | ||
Standards/Approvals RoHS | ||
Jacket Material Low Smoke Zero Halogen (LSZH) Cross Linked Insulation | ||
- COO (Country of Origin):
- LV
The HARTING Fibre Optic Cable Assembly is designed for high-speed data transmission, supporting up to 10 Gbit/s. With a length of 8 metres and LC connectors on both ends, it offers a reliable solution for various networking applications while ensuring compliance with industry standards.
Features & Benefits
Transmission of up to 10 Gbit/s enables high-speed data transfer
Flexible, space-saving design facilitates easy installation in tight spaces
Verified after assembling ensures consistent performance and reliability
Halogen-free and RoHS compliant promotes environmental safety
Compliant with ISO/IEC 11801 standards guarantees quality and compatibility
Applications
Used in industrial automation systems
Suitable for telecommunications and signal transmission
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Effective in building automation for lighting and HVAC control
Is this product compliant with environmental regulations?
Yes, it is halogen-free and RoHS compliant.
Related links
- HARTING SC to to LC Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 8
- HARTING LC to to ST Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 8
- HARTING SC to to SC Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 8
- HARTING SC to to ST Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 8
- HARTING ST to to ST Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 8
- HARTING LC to to LC Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 10
- HARTING LC to to LC Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 7
- HARTING LC to to LC Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation 9


