HARTING ST to to ST Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation, Light Blue, 10

Image representative of range

Subtotal (1 unit)*

£55.01

(exc. VAT)

£66.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£55.01

*price indicative

RS Stock No.:
743-891
Mfr. Part No.:
33012410100007
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Cable Length

10

Product Type

Fibre Optic Cable Assembly

Connector Type A

ST

Connector Type B

ST

Jacket Colour

Light Blue

Standards/Approvals

RoHS

Jacket Material

Low Smoke Zero Halogen (LSZH) Cross Linked Insulation

COO (Country of Origin):
LV
The HARTING Fibre Optic Cable Assembly is designed for high-speed data transmission, supporting up to 10 Gbit/s. Its lightweight and flexible design allows for efficient space utilisation, making it Ideal for various applications in industrial environments.

Features & Benefits


Transmission of up to 10 Gbit/s enables high-speed data communication

Flexible, space-saving design facilitates easy installation in tight spaces

Verified after assembling ensures reliable performance and quality

Halogen free and RoHS compliant promotes environmental safety

Compliant with ISO/IEC 11801 standards guarantees compatibility with industry requirements

Applications


Used in industrial automation systems

Suitable for telecommunications and signal transmission

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Used in high-speed data communication systems

Is this product compliant with environmental standards?


Yes, it is halogen free and RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy